Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBZB984-C11,115
Order Code8735255
Product RangeBZB984 series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.403 |
10+ | €0.264 |
100+ | €0.150 |
500+ | €0.113 |
1000+ | €0.0902 |
5000+ | €0.0633 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZB984-C11,115
Order Code8735255
Product RangeBZB984 series
Technical Datasheet
Zener Voltage Nom11V
Diode ConfigurationDual Common Anode
Power Dissipation425mW
Operating Temperature Max150°C
Diode Case StyleSOT-663
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangeBZB984 series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZB984 series low-power voltage regulator double Zener Diode designed in a SOT663 ultra small plastic surface-mounted device (SMD) package. It is suitable for general regulation functions, ESD and surge protection.
- 5% VZ tolerance (approximately)
- 2.4 to 15V (E24 range) Nominal working voltage range
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
11V
Power Dissipation
425mW
Diode Case Style
SOT-663
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
BZB984 series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability