Print Page
Image is for illustrative purposes only. Please refer to product description.
Alternatives for BZA862A
1 Product Found
Product Overview
The BZA862A is a quadruple monolithic ESD Transient Voltage Suppressor Diode for 4-bit wide ESD transient suppression.
- <gt/>8kV ESD rating, according to IEC1000-4-2
- Common anode configuration
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Clamping Voltage Vc Max
6.51V
No. of Pins
5Pins
Power Dissipation Pd
335mW
Automotive Qualification Standard
-
Diode Case Style
SOT-353
Operating Voltage
6.2V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005