Print Page
Image is for illustrative purposes only. Please refer to product description.
2,510 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.296 |
10+ | €0.200 |
100+ | €0.0936 |
500+ | €0.0916 |
1000+ | €0.0888 |
5000+ | €0.0669 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The BZA420A is a quadruple monolithic ESD Transient Voltage Suppressor Diode for 4-bit wide ESD transient suppression at 20V level.
- <gt/>8kV ESD rating, according to IEC1000-4-2
- Common anode configuration
- -0.5 to 20V Non-clamping range
- 19.6W at 1ms Maximum reverse peak power dissipation
Applications
Medical, Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
6Pins
Power Dissipation Pd
720mW
Automotive Qualification Standard
-
Diode Case Style
SOT-457
Operating Voltage
20V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability