Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€525.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K89-100E,115
Order Code3938843
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id12.5A
Drain Source On State Resistance0.085ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Transistor Case StyleSOT-1205
Power Dissipation38W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Channel Type
Dual N Channel
Continuous Drain Current Id
12.5A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
Power Dissipation
38W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.085ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-1205
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
Product traceability