Print Page
Image is for illustrative purposes only. Please refer to product description.
5,213 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.550 |
10+ | €1.090 |
100+ | €0.876 |
500+ | €0.761 |
1000+ | €0.715 |
5000+ | €0.669 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K22-80EX
Order Code2822800
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel21A
Continuous Drain Current Id P Channel21A
Drain Source On State Resistance N Channel0.0157ohm
Drain Source On State Resistance P Channel0.0157ohm
Transistor Case StyleSOT-1205
No. of Pins8Pins
Power Dissipation N Channel64W
Power Dissipation P Channel64W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
21A
Drain Source On State Resistance P Channel
0.0157ohm
No. of Pins
8Pins
Power Dissipation P Channel
64W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
21A
Drain Source On State Resistance N Channel
0.0157ohm
Transistor Case Style
SOT-1205
Power Dissipation N Channel
64W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability