Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.165 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€247.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y98-80EX
Order Code3938810
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id12.3A
Drain Source On State Resistance0.098ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation37W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12.3A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
37W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.098ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004749
Product traceability