Print Page
Image is for illustrative purposes only. Please refer to product description.
1,529 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
10+ | €0.816 |
100+ | €0.732 |
500+ | €0.649 |
1000+ | €0.648 |
5000+ | €0.603 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7K6R8-40E,115
Order Code2215794
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel40A
Continuous Drain Current Id P Channel40A
Drain Source On State Resistance N Channel0.0058ohm
Drain Source On State Resistance P Channel0.0058ohm
Transistor Case StyleSOT-1205
No. of Pins8Pins
Power Dissipation N Channel64W
Power Dissipation P Channel64W
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
The BUK7K6R8-40E is a 40V Dual N-channel MOSFET uses TrenchMOS technology. Suitable for thermal demanding environments, transmission control, motor, lamps, solenoid controls and ultra high performance power switching applications.
- 175°C Junction temperature
- AEC-Q101 qualified
- Repetitive avalanche rated
- True standard level gate with VGS (th) rating of <gt/>1V at 175°C
Applications
Power Management, Automotive, Motor Drive & Control, Lighting, HVAC, Automation & Process Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
40A
Drain Source On State Resistance P Channel
0.0058ohm
No. of Pins
8Pins
Power Dissipation P Channel
64W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
40A
Drain Source On State Resistance N Channel
0.0058ohm
Transistor Case Style
SOT-1205
Power Dissipation N Channel
64W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
Product traceability