Print Page
Image is for illustrative purposes only. Please refer to product description.
89,149 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.229 |
50+ | €0.179 |
100+ | €0.104 |
500+ | €0.102 |
1500+ | €0.0998 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBST82,215
Order Code1081313
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id190mA
Drain Source On State Resistance10ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation830mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BST82,215 is a N-channel enhancement mode field-effect transistor in a plastic package using TrenchMOS™ technology. Typical applications include relay driver, high-speed line driver, logic level translator.
- Very fast switching, logic level compatible
- Subminiature surface mount package
- Drain-source breakdown voltage is 130V typ at Tj=25°C, ID=10µA; VGS =0V
- Drain-source leakage current is 0.01µA typ at Tj=25°C, VDS=60V; VGS =0V
- Gate-source leakage current is 10nA typ at VGS=±20V; VDS =0V
- Forward transconductance is 350mS min at VDS=5V; ID=175mA
- Source-drain (diode forward) voltage is 1.5V typ at IS=300mA; VGS=0V
- Reverse recovery time is 30ns min at IS=300mA
- SOT23 package
- Operating junction temperature range from -65 to 150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
190mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
5V
Power Dissipation
830mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
10ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Alternatives for BST82,215
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability