Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSS138PS,115.
Order Code2459005
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id320mA
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel320mA
Continuous Drain Current Id P Channel-
Transistor Case StyleSOT-363
Drain Source On State Resistance N Channel0.9ohm
Drain Source On State Resistance P Channel-
Power Dissipation N Channel420mW
No. of Pins6Pins
Operating Temperature Max150°C
Power Dissipation P Channel-
Qualification-
Product Range-
Alternatives for BSS138PS,115.
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
320mA
Continuous Drain Current Id N Channel
320mA
Transistor Case Style
SOT-363
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance N Channel
0.9ohm
Power Dissipation N Channel
420mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043