Print Page
Image is for illustrative purposes only. Please refer to product description.
5,224 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.436 |
50+ | €0.266 |
100+ | €0.168 |
500+ | €0.124 |
1500+ | €0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSR14,215
Order Code1081310
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current800mA
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BSR14 is a NPN Switching Transistor housed in a plastic package. It is suitable for use with the switching and linear applications.
- High current
- Low voltage
- PNP complements are BSR15 and BSR16
- U8 Marking code
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
800mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000179
Product traceability