Print Page
4,490 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.440 |
50+ | €0.280 |
250+ | €0.177 |
1000+ | €0.104 |
2000+ | €0.0929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP54-10,135
Order Code8734828
Product RangeBCP54
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current1A
Power Dissipation640mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency180MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCP54
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCP54 series 1A NPN Medium Power Transistor in a very small leadless surface-mount plastic package.
- High current
- Three current gain selections
- High power dissipation capability
- Exposed heat-sink for excellent thermal and electrical conductivity
- AEC-Q101 qualified
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
63hFE
Product Range
BCP54
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
640mW
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126
Product traceability