Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBC856BQC-QZ
Order Code3868826RL
Product RangeBC856xQC-Q Series
Technical Datasheet
2,115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.0482 |
1000+ | €0.0403 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
€29.10 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC856BQC-QZ
Order Code3868826RL
Product RangeBC856xQC-Q Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max65V
Collector Emitter Voltage V(br)ceo65V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation450mW
Power Dissipation Pd450mW
Transistor Case StyleDFN1412D
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min220hFE
DC Current Gain hFE220hFE
Operating Temperature Max150°C
Product RangeBC856xQC-Q Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
65V
DC Collector Current
100mA
Power Dissipation Pd
450mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
220hFE
Product Range
BC856xQC-Q Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
65V
Continuous Collector Current
100mA
Power Dissipation
450mW
Transistor Case Style
DFN1412D
No. of Pins
3Pins
DC Current Gain hFE Min
220hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability