Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0171 |
9000+ | €0.0152 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€51.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC846W,115
Order Code2439020
Technical Datasheet
Collector Emitter Voltage Max65V
Transistor Case StyleSC-70
Transistor MountingSurface Mount
No. of Pins3Pins
Qualification-
MSL-
Technical Specifications
Collector Emitter Voltage Max
65V
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Transistor Case Style
SC-70
No. of Pins
3Pins
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability