Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.0207 |
| 9000+ | €0.0169 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€62.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC846B,215
Order Code2319373
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
BC846B,215 is a BC846x series NPN general-purpose transistor in a small SOT23 (TO236AB) Surface-Mounted Device (SMD) plastic package.
- Ideal for general-purpose switching and amplification
- Collector-base breakdown voltage is 80V min at IC = 100µA; IE = 0A, Tamb = 25°C
- Collector-emitter breakdown voltage is 65V min at IC = 10mA; VBE = 0A, Tamb = 25°C
- Emitter-base breakdown voltage is 6V min at IE = 100µA; IC = 0A; Tamb = 25°C
- DC current gain is 290 typical at VCE = 5V; IC = 10µA; Tamb = 25°C
- Transition frequency is 100MHz min at VCE = 5V; IC = 10mA; f = 100MHz, Tamb = 25°C
- Collector capacitance is 3pF max at VCB = 10V; IE = ie = 0A; f = 1MHz, Tamb = 25°C
- Noise figure is 10dB max at IC = 200A; VCE = 5V; RS = 2kohm;f = 1kHz; B = 200Hz, Tamb = 25°C
- Base-emitter voltage is 660mV typ at IC = 2mA; VCE = 5V; Tamb = 25°C
- Ambient temperature range from -65 to 150°C
Warnings
Market demand for this product has caused an extension in lead-times. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
65V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Alternatives for BC846B,215
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002