Print Page
790 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.375 | 
| 50+ | €0.239 | 
| 100+ | €0.203 | 
| 500+ | €0.163 | 
| 1500+ | €0.129 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT754L,115
Order Code1757755
Product RangeBAT754
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Diode ConfigurationTriple Isolated
Diode Case StyleSOT-363
No. of Pins6Pins
Forward Voltage Max750mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeBAT754
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT754L,115 is a Schottky Barrier Triple Diode with an integrated guard ring for stress protection. It is encapsulated in very small surface-mounted device (SMD) plastic package.
- Low forward voltage
 - Low capacitance
 - Ultra high-speed switching
 - Reverse polarity protection
 - AEC-Q101 qualified
 
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Triple Isolated
No. of Pins
6Pins
Forward Surge Current
600mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
100mA
Diode Case Style
SOT-363
Forward Voltage Max
750mV
Operating Temperature Max
125°C
Product Range
BAT754
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability