Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBAT721C,215.
Order Code2345310
Product RangeBAT721 Series
Technical Datasheet
478 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.415 |
25+ | €0.286 |
50+ | €0.209 |
100+ | €0.132 |
250+ | €0.122 |
500+ | €0.111 |
Price for:Each
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT721C,215.
Order Code2345310
Product RangeBAT721 Series
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage40V
Forward Current If(AV)200mA
Forward Voltage VF Max300mV
Current, Ifs max1A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Product RangeBAT721 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for BAT721C,215.
1 Product Found
Technical Specifications
Diode Configuration
Dual Common Cathode
Forward Current If(AV)
200mA
Current, Ifs max
1A
Diode Case Style
SOT-23
Product Range
BAT721 Series
Repetitive Peak Reverse Voltage
40V
Forward Voltage VF Max
300mV
Operating Temperature Max
150°C
No. of Pins
3Pins
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544