Print Page
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 100+ | €0.549 | 
| 500+ | €0.424 | 
| 1000+ | €0.355 | 
| 5000+ | €0.273 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€59.90 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT120S,115
Order Code2575115RL
Product RangeBAT120
Technical Datasheet
Repetitive Peak Reverse Voltage25V
Average Forward Current1A
Diode ConfigurationDual Series
Diode Case StyleSOT-223
No. of Pins4Pins
Forward Voltage Max450mV
Forward Surge Current10A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeBAT120
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
25V
Diode Configuration
Dual Series
No. of Pins
4Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOT-223
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
BAT120
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability