Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0737 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€221.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS21PGX
Order Code2545259
Product RangeBAS21
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage-
Average Forward Current-
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current1.7A
Operating Temperature Max150°C
Diode Case StyleSOT-353
No. of Pins5Pins
Diode MountingSurface Mount
Product RangeBAS21
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
-
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
5Pins
Product Range
BAS21
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
-
Forward Voltage Max
1.25V
Forward Surge Current
1.7A
Diode Case Style
SOT-353
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability