Print Page
Image is for illustrative purposes only. Please refer to product description.
1,176 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.921 |
10+ | €0.661 |
100+ | €0.525 |
500+ | €0.471 |
1000+ | €0.419 |
2500+ | €0.411 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVT16374ADGG,118
Order Code3442152
Technical Datasheet
Logic Family / Base Number74LVT16374A
Flip-Flop TypeD
Propagation Delay2.9ns
Frequency150MHz
Output Current-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins48Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVT
Logic IC Base Number7416374
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74LVT16374A
Propagation Delay
2.9ns
Output Current
-
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2.7V
Logic IC Family
74LVT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
150MHz
Logic Case Style
TSSOP
No. of Pins
48Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
7416374
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability