Print Page
Image is for illustrative purposes only. Please refer to product description.
4,367 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.997 |
10+ | €0.691 |
50+ | €0.613 |
100+ | €0.490 |
250+ | €0.468 |
500+ | €0.464 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVCH8T245BQ,118
Order Code3442141
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74LVCH8T245
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
No. of Pins24Pins
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Logic IC Family74LVCH
Logic IC Base Number748T245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
DHVQFN-EP
No. of Pins
24Pins
Supply Voltage Max
5.5V
Logic IC Base Number
748T245
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74LVCH8T245
Logic Case Style
DHVQFN-EP
Supply Voltage Min
1.2V
Logic IC Family
74LVCH
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability