Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.468 |
10+ | €0.330 |
100+ | €0.257 |
500+ | €0.227 |
1000+ | €0.219 |
2500+ | €0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVCH245ABQ,115
Order Code3442138
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74LVCH245A
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins20Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74LVCH
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
DHVQFN-EP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74LVCH245A
IC Case / Package
DHVQFN-EP
Supply Voltage Min
1.2V
Logic IC Family
74LVCH
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability