Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.0979 |
| 7500+ | €0.0969 |
Product Information
Product Overview
The 74LVC74AD is a dual edge triggered D-Type Flip-flop with an individual data (nD) inputs, clock (nCP) inputs, set (nSD\) and (nRD\) inputs and complementary nQ and nQ\ outputs. The set and reset are asynchronous active low inputs and operate independently of the clock input. Information on the data input is transferred to the nQ output on the low-to-high transition of the clock pulse. The nD inputs must be stable one set-up time prior to the low-to-high clock transition, for predictable operation. Schmitt trigger action at all inputs makes the circuit highly tolerant of slower input rise and fall times.
- CMOS low power consumption
- Direct interface with TTL levels
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
74LVC74
-
50mA
SOIC
Positive Edge
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
D
120MHz
SOIC
14Pins
Complementary
3.6V
7474
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate