Print Page
Image is for illustrative purposes only. Please refer to product description.
1,825 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.467 |
10+ | €0.335 |
100+ | €0.267 |
500+ | €0.240 |
1000+ | €0.221 |
2500+ | €0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC574AD,118
Order Code3442121
Technical Datasheet
Logic Family / Base Number74LVC574A
Flip-Flop TypeD
Propagation Delay17ns
Frequency200MHz
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74LVC574A
Propagation Delay
17ns
Output Current
-
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
1.2V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
200MHz
Logic Case Style
SOIC
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
74574
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability