Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC4245ADB,118
Order Code2777806
Technical Datasheet
Logic Device TypeTransceiver, Translating, Non Inverting
Logic Family / Base Number74LVC4245A
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins24Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number744245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 74LVC4245ADB,118
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Transceiver, Translating, Non Inverting
Logic Case Style
SOIC
No. of Pins
24Pins
Supply Voltage Max
5.5V
Logic IC Base Number
744245
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Family / Base Number
74LVC4245A
IC Case / Package
SOIC
Supply Voltage Min
1.5V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability