Print Page
Image is for illustrative purposes only. Please refer to product description.
1,983 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.678 |
10+ | €0.483 |
100+ | €0.380 |
500+ | €0.338 |
1000+ | €0.326 |
2500+ | €0.299 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC4066PW,118
Order Code2777805
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
On State Resistance Max195ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ6.2ohm
On Resistance Max195ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
IC Function
Bilateral Switch
On State Resistance Max
195ohm
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
195ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
14Pins
On Resistance Typ
6.2ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability