Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.468 |
10+ | €0.328 |
100+ | €0.255 |
500+ | €0.225 |
1000+ | €0.217 |
5000+ | €0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC3G07DC,125
Order Code3442102
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC3G07
Logic Case StyleVSSOP
IC Case / PackageVSSOP
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number743G07
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
VSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
743G07
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74LVC3G07
IC Case / Package
VSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability