Print Page
1,160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.219 |
10+ | €0.147 |
100+ | €0.112 |
500+ | €0.0972 |
1000+ | €0.0924 |
5000+ | €0.0915 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC3G04GT,115
Order Code3442101
Product Range74LVC3G04
Technical Datasheet
Logic FunctionInverter
No. of ElementsTriple
No. of Inputs1Inputs
No. of Pins8Pins
IC Case / PackageXSON
Logic Case StyleXSON
Product Range74LVC3G04
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
XSON
Product Range
74LVC3G04
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Triple
No. of Pins
8Pins
Logic Case Style
XSON
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability