Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.121 |
Product Information
Product Overview
The 74LVC245ABQ is a 8-bit Bus Transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The device features an output enable (OE) input for easy cascading and a send/receive (DIR) input for direction control. OE controls the outputs so that the buses are effectively isolated. Inputs can be driven from either 3.3/5V devices and when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3 and 5V applications. The 74LVCH245A bus hold on data inputs eliminates the need for external pull-up resistors to hold unused inputs.
- CMOS low-power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard
- 5V Tolerant inputs/outputs for interfacing with 5V logic
- High-impedance when VCC = 0V
- Inputs accept voltages up to 5.5V
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver, Non Inverting
DHVQFN
20Pins
3.6V
74245
125°C
-
No SVHC (21-Jan-2025)
74LVC245
DHVQFN
1.2V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate