Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.066 |
| 9000+ | €0.0633 |
Product Information
Product Overview
The 74LVC1G79GW is a single positive-edge triggered D-type Flip-flop features that the information on the data input is transferred to the Q-output on the low-to-high transition of the clock pulse. The D-input must be stable one set-up time prior to the low-to-high clock transition for predictable operation. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device in a mixed 3.3 and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- ±24mA Output drive current
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
74LVC1G79
-
50mA
TSSOP
Positive Edge
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
D
500MHz
TSSOP
5Pins
Non Inverted
5.5V
741G79
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate