Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0461 |
9000+ | €0.0451 |
Product Information
Product Overview
74LVC1G175GW,125 is a low-power, low-voltage single positive edge triggered D-type flip-flop with individual data (D) input, clock (CP) input, active-low MR input, and Q output. The MR is an asynchronous active LOW input and operates independently of the clock input. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D input must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation. The inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device in a mixed 3.3V and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt trigger action at all inputs makes the circuit highly tolerant of slower input rise and fall times.
- Wide supply voltage range from 1.65V to 5.5V
- High noise immunity, overvoltage tolerant inputs to 5.5V
- CMOS low power dissipation, direct interface with TTL levels
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 250mA, complies with JEDEC standard
- ESD protection, ±24mA output drive (VCC = 3V)
- Input leakage current is ±0.1μA typ at (VCC = 0V to 5.5V;VI= 5.5V or GND, Tamb = -40°C to +85°C)
- Supply current is 0.1μA typ at (VCC = 1.65V to 5.5V; IO = 0A;VI = 5.5VorGND,Tamb = -40°C to +85°C)
- Propagation delay is 4.9ns typ at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, TSSOP6 package
Technical Specifications
74LVC1G175
-
50mA
SC-88
Positive Edge
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
D
300MHz
SC-88
6Pins
Non Inverted
5.5V
741G175
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74LVC1G175GW,125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate