Product Information
Product Overview
The 74LVC1G157GM is a 2-input Single Multiplexer which selects data from two data inputs (I0 and I1) under control of a common data select input (S). The state of the common data select input determines the particular register from which the data comes. The output (Y) presents the selected data in the true (non-inverted) form. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device as translators in mixed 3.3 and 5V applications. This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt-trigger action at all inputs makes the circuit highly tolerant to slower input rise and fall times.
- High noise immunity
- CMOS low power consumption
- Direct interface with TTL levels
- Latch-up performance exceeds 250mA
Applications
Computers & Computer Peripherals, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74LVC1G57
2Channels
1.65V
XSON
6Pins
741G157
125°C
-
No SVHC (21-Jan-2025)
Multiplexer
2:1
5.5V
XSON
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate