Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.126 |
50+ | €0.0762 |
100+ | €0.0645 |
500+ | €0.0557 |
1500+ | €0.0469 |
Product Information
Product Overview
74LVC1G125GV,125 is a single buffer/line driver with 3-state output. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
- Wide supply voltage range from 1.65V to 5.5V
- Overvoltage tolerant inputs to 5.5V, direct interface with TTL levels
- High noise immunity, CMOS low power consumption
- IOFF circuitry provides partial power-down mode operation
- Input transition rise and fall rate is 20ns/V max at VCC = 1.65V to 2.7V
- Input leakage current is ±0.1μA typ at VCC = 0V to 5.5V; VI = 5.5V or GND, Tamb = -40 °C to +85 °C
- Propagation delay is 10.5ns max at -40°C to +125°C, VCC = 1.65V to 1.95V
- Total power dissipation is 250mW max at Tamb = -40°C to +125°C
- SC-74A package
- Temperature range from -40°C to +125°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer / Line Driver, Non Inverting
SC-74A
5Pins
1 Element
5.5V
741G125
125°C
-
No SVHC (21-Jan-2025)
74LVC1G125
SC-74A
1 Input
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate