Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.550 | 
| 10+ | €1.150 | 
| 50+ | €1.040 | 
| 100+ | €0.917 | 
| 250+ | €0.860 | 
| 500+ | €0.834 | 
| 1000+ | €0.678 | 
| 2500+ | €0.647 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC16373ADGV-Q1J
Order Code3020049
Technical Datasheet
Logic Family / Base Number74LVC16373A
Latch TypeD Type
IC Output TypeTri State Non Inverted
Propagation Delay5.5ns
Output Current-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
No. of Bits16bit
Logic IC Family74LVC
Logic IC Base Number7416373
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
74LVC16373A
IC Output Type
Tri State Non Inverted
Output Current
-
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
No. of Bits
16bit
Logic IC Base Number
7416373
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
D Type
Propagation Delay
5.5ns
Logic Case Style
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability