Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
10+ | €0.942 |
50+ | €0.822 |
100+ | €0.760 |
250+ | €0.704 |
500+ | €0.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC162245ADGV-QJ
Order Code3020043
Technical Datasheet
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74LVC162245A
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number7416245
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC162245A
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability