Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.171 |
| 7500+ | €0.168 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€427.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC07AD,118
Order Code2438794
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC07
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number7407
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74LVC07AD,118 is a hex buffer with open-drain outputs. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V.
- 5V tolerant inputs and outputs (open-drain) for interfacing with 5V logic
- Wide supply voltage range from 1.65V to 5.5V
- CMOS low power consumption, direct interface with TTL levels
- Overvoltage tolerant inputs to 5.5V
- Input leakage current is ±0.1μA typ at (VI = 5.5V or GND; VCC = 1.65V to 5.5V, -40°C to +85°C)
- Supply current is 0.1μA typical at (VI = VCC or GND; IO = 0A; VCC = 5.5V, -40°C to +85°C)
- Input capacitance is 5pF typical at (VCC = 0V to 5.5V; VI = GND to VCC, -40°C to +85°C)
- OFF-state to LOW propagation delay is 8ns typical at (VCC = 1.2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- SO14 package
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7407
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVC07
IC Case / Package
SOIC
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability