Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.414 |
| 10+ | €0.284 |
| 100+ | €0.217 |
| 500+ | €0.208 |
| 1000+ | €0.188 |
| 5000+ | €0.151 |
| 10000+ | €0.149 |
Product Information
Product Overview
The 74LV74PW is a dual positive-edge trigger D-type Flip-flop with set and reset. It has individual data (nD) inputs, clock (nCP) inputs, set (nSD\) and (nRD\) inputs and complementary nQ and nQ\ outputs. The set and reset are asynchronous active low inputs that operate independently of the clock input. Information on the data input is transferred to the nQ output on the low-to-high transition of the clock pulse. The nD inputs must be stable one set-up time prior to the low-to-high clock transition, for predictable operation. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times.
- Direct interface with TTL levels
- Optimized for low voltage applications
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74LV74
-
25mA
TSSOP
Positive Edge
1V
74LV
-40°C
-
MSL 1 - Unlimited
D
100MHz
TSSOP
14Pins
Complementary
5.5V
7474
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate