Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.257 |
| 10+ | €0.198 |
| 100+ | €0.184 |
| 500+ | €0.161 |
| 1000+ | €0.149 |
| 5000+ | €0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV1T02GXH
Order Code2892855
Product Range74LV1T02
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleX2SON
IC Case / PackageX2SON
Product Range74LV1T02
Logic IC Family74LV
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Nexperia 74AUP1Txx & 74LV1Txxx logic families provide solutions that integrate voltage level translation with a Boolean function. 74AUP1Txx & 74LV1Txxx types are single supply general-purpose voltage-translating devices, respectively operating in the 2.3 V to 3.6 V and 1.6 V to 5.5 V supply range. These parts are ideal for solving single line level shifter issues combined with a logic gate function.
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
X2SON
Product Range
74LV1T02
Supply Voltage Min
1.6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
X2SON
Logic IC Family
74LV
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability