Print Page
Image is for illustrative purposes only. Please refer to product description.
6,260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.295 |
10+ | €0.201 |
100+ | €0.153 |
500+ | €0.134 |
1000+ | €0.129 |
5000+ | €0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV164BQ,115
Order Code3441967
Technical Datasheet
Logic Family / Base Number74LV164
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
No. of Pins14Pins
Supply Voltage Min1V
Supply Voltage Max5.5V
IC Output TypeNon Inverted
Logic IC Family74LV
Logic IC Base Number74164
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74LV164
No. of Elements
1 Element
IC Case / Package
DHVQFN-EP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Family
74LV
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
Logic Case Style
DHVQFN-EP
Supply Voltage Min
1V
IC Output Type
Non Inverted
Logic IC Base Number
74164
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability