Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.121 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€302.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV123D,118
Order Code2438778
Technical Datasheet
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min1V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Propagation Delay-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
1V
IC Case / Package
SOIC
No. of Pins
16Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Output Current
-
Supply Voltage Max
5.5V
Logic Case Style
SOIC
Propagation Delay
-
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for 74LV123D,118
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability