Print Page
Image is for illustrative purposes only. Please refer to product description.
256 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.499 | 
| 10+ | €0.348 | 
| 100+ | €0.312 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT573BQ,115
Order Code3441944
Technical Datasheet
Logic Family / Base Number74HCT573
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay50ns
Output Current-
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74HCT
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT573
IC Output Type
Tri State
Output Current
-
IC Case / Package
DHVQFN-EP
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Latch Type
D Type Transparent
Propagation Delay
50ns
Logic Case Style
DHVQFN-EP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability