Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.440 |
50+ | €0.271 |
100+ | €0.236 |
500+ | €0.208 |
1000+ | €0.163 |
Product Information
Product Overview
The 74HCT4053D is a triple single-pole double-throw (3x SPDT) Analog Switch suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input (E\) is common to all switches. When E\ is high, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Logic level translation to enable 5V logic to communicate with ±5V analog signals
- Typical break before make built-in
- Complies with JEDEC standard No. 7A
Applications
Industrial, Signal Processing, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
Single Supply
160ohm
16Pins
70ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
3Circuits
4.5V to 5.5V
SOIC
3Channels
160ohm
2:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate