Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.163 |
7500+ | €0.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€407.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4052D,118
Order Code2438761
Technical Datasheet
No. of Circuits2Circuits
Power Supply TypeSingle Supply
On State Resistance Max270ohm
Supply Voltage Range4.5V to 5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ70ohm
On Resistance Max270ohm
Switch ConfigurationSP4T
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
4.5V to 5.5V
No. of Pins
16Pins
On Resistance Typ
70ohm
Switch Configuration
SP4T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
2Circuits
On State Resistance Max
270ohm
IC Case / Package
SOIC
No. of Channels
2Channels
On Resistance Max
270ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability