Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4051N
Order Code382577
Logic Family / Base Number74HCT4051
Logic TypeDemultiplexer, Multiplexer
No. of Outputs8Outputs
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number744051
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for 74HCT4051N
1 Product Found
Product Overview
The 74HCT4051N is a single-pole octal-throw (SP8T) Analog Switch suitable for use in analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E\). When E\ is high, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Logic level translation to enable 5V logic to communicate with ±5V analog signals
- Typical break before make built-in
- Complies with JEDEC standard No. 7A
Applications
Industrial, Signal Processing, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Logic Family / Base Number
74HCT4051
No. of Outputs
8Outputs
IC Case / Package
DIP
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Logic Type
Demultiplexer, Multiplexer
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
744051
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012