Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.220 |
| 10+ | €0.911 |
| 100+ | €0.726 |
| 500+ | €0.601 |
| 1000+ | €0.502 |
| 5000+ | €0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT393PW,118
Order Code3441934
Technical Datasheet
Logic Family / Base Number74HCT393
Counter TypeBinary Ripple
Clock Frequency53MHz
Count Maximum15
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74393
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT393
Clock Frequency
53MHz
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74393
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary Ripple
Count Maximum
15
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability