Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.828 |
| 10+ | €0.582 |
| 100+ | €0.455 |
| 500+ | €0.405 |
| 1000+ | €0.317 |
| 2500+ | €0.311 |
Product Information
Product Overview
The 74HCT377D is an Octal D-type Flip-flop with data enable and positive-edge trigger. It features clock and data enable (E\) inputs. When E is low, the outputs Qn assume the state of their corresponding Dn inputs that meet the set-up and hold time requirements on the low-to-high clock transition. Input E\ must be stable one set-up time prior to the low-to-high transition for predictable operation. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Common clock and master reset
- Eight positive edge-triggered D-type flip-flops
- TTL Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74HCT377
-
25mA
SOIC
Positive Edge
4.5V
74HCT
-40°C
-
MSL 1 - Unlimited
D
53MHz
SOIC
20Pins
Non Inverted
5.5V
74377
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74HCT377D,653
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate