Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €0.301 |
| 6000+ | €0.295 |
Product Information
Product Overview
The 74HCT373D is an octal transparent D Latch with 3-state outputs. It features LE and OE\ inputs. When LE is high, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is low the latches store the information that was present at the inputs a set-up time preceding the high-to-low transition of LE. A high on OE\ causes the outputs to assume a high-impedance OFF-state. Operation of the OE\ input does not affect the state of the latches. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- 3-state Non-inverting outputs for bus oriented applications
- Common 3-state output enable input
- TTL Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics
Technical Specifications
74HCT373
Tri State Inverted
35mA
SOIC
4.5V
8bit
74373
125°C
-
No SVHC (25-Jun-2025)
D Type Transparent
-
SOIC
20Pins
5.5V
74HCT
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate