Print Page
Image is for illustrative purposes only. Please refer to product description.
288 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.375 |
| 10+ | €0.262 |
| 100+ | €0.200 |
| 500+ | €0.174 |
| 1000+ | €0.165 |
| 5000+ | €0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT2G17GW-Q100H
Order Code3441923
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number74HCT2G17
IC Case / PackageSC-88
Logic Case StyleSC-88
No. of Pins6Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number742G17
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
IC Case / Package
SC-88
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
742G17
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HCT2G17
Logic Case Style
SC-88
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability