Print Page
Image is for illustrative purposes only. Please refer to product description.
917 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.446 |
10+ | €0.312 |
100+ | €0.242 |
500+ | €0.214 |
1000+ | €0.205 |
2500+ | €0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT259PW,118
Order Code3441912
Technical Datasheet
Logic Family / Base Number74HCT259
Latch TypeAddressable
IC Output TypeNon Inverted
Propagation Delay23ns
Output Current-
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74HCT
Logic IC Base Number74259
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
74HCT259
IC Output Type
Non Inverted
Output Current
-
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
74259
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Latch Type
Addressable
Propagation Delay
23ns
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability