Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.498 |
50+ | €0.313 |
100+ | €0.271 |
500+ | €0.240 |
1000+ | €0.223 |
Product Information
Product Overview
The 74HCT245D is an Octal Transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. It features an output enable input (OE) for easy cascading and a send/receive input (DIR) for direction control. OE controls the outputs so that the buses are effectively isolated. This is a high-speed Si-gate CMOS Device and is pin compatible with low-power Schottky TTL (LSTTL).
- Octal bidirectional bus interface
- Non-inverting 3-state outputs
- ±0.1μA Input leakage current
- ±0.5μA Off-state output current
- 8μA Quiescent supply current
- Complies with JEDEC standard number 7A
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver, Non Inverting
SOIC
20Pins
5.5V
74245
125°C
-
No SVHC (25-Jun-2025)
74HCT245
SOIC
4.5V
74HCT
-40°C
-
-
Technical Docs (3)
Alternatives for 74HCT245D,653
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate