Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.220 |
| 10+ | €0.761 |
| 100+ | €0.481 |
| 500+ | €0.338 |
| 1000+ | €0.292 |
| 5000+ | €0.244 |
| 10000+ | €0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCS125BQX
Order Code4745404
Technical Datasheet
Logic Device TypeBuffer, Line Driver
IC Case / PackageDHVQFN
No. of Pins14Pins
No. of Inputs / Bits1 Input
No. of ElementsQuad
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HCS
Logic IC Base Number74125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Line Driver
No. of Pins
14Pins
No. of Elements
Quad
Supply Voltage Max
6V
Logic IC Base Number
74125
Operating Temperature Max
125°C
Product Range
-
IC Case / Package
DHVQFN
No. of Inputs / Bits
1 Input
Supply Voltage Min
2V
Logic IC Family
74HCS
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability